3300 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 80.4mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338TTA050M

DigiKey Part Number
1572-1447-ND
Manufacturer
Manufacturer Product Number
338TTA050M
Description
CAP ALUM 3300UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 80.4mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80.4mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.35 A @ 120 Hz
Ripple Current @ High Frequency
3.008 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.866" Dia x 1.614" L (22.00mm x 41.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,57000 Kč184,57 Kč
10138,75500 Kč1 387,55 Kč
50120,44460 Kč6 022,23 Kč
105114,41514 Kč12 013,59 Kč
525104,94480 Kč55 096,02 Kč
1 050102,01069 Kč107 111,22 Kč
Manufacturers Standard Package
Unit Price without VAT:184,57000 Kč
Unit Price with VAT:223,32970 Kč