3.3 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 60.286Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335TMA050M

DigiKey Part Number
335TMA050M-ND
Manufacturer
Manufacturer Product Number
335TMA050M
Description
CAP ALUM 3.3UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 60.286Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
60.286Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
44 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,71700 Kč117,17 Kč
509,04600 Kč452,30 Kč
1008,22490 Kč822,49 Kč
5006,83526 Kč3 417,63 Kč
1 0006,40544 Kč6 405,44 Kč
2 5005,95201 Kč14 880,02 Kč
5 0005,67866 Kč28 393,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč