
334MKP275KE | |
|---|---|
DigiKey Part Number | 1572-1122-ND |
Manufacturer | |
Manufacturer Product Number | 334MKP275KE |
Description | CAP FILM 0.33UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.524" (13.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 50 | 11,00300 Kč | 550,15 Kč |
| 100 | 10,04330 Kč | 1 004,33 Kč |
| 500 | 8,42398 Kč | 4 211,99 Kč |
| 1 000 | 7,92276 Kč | 7 922,76 Kč |
| 2 500 | 7,39407 Kč | 18 485,17 Kč |
| 5 000 | 7,07519 Kč | 35 375,95 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


