
334MKP275KA | |
|---|---|
DigiKey Part Number | 334MKP275KA-ND |
Manufacturer | |
Manufacturer Product Number | 334MKP275KA |
Description | CAP FILM 0.33UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.591" L x 0.335" W (15.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 50 | 9,24320 Kč | 462,16 Kč |
| 200 | 7,72070 Kč | 1 544,14 Kč |
| 600 | 6,87363 Kč | 4 124,18 Kč |
| 1 000 | 6,56031 Kč | 6 560,31 Kč |
| 2 600 | 6,08251 Kč | 15 814,53 Kč |
| 5 000 | 5,82206 Kč | 29 110,30 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

