333MKP275K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,97320 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,85776 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,25713 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,36989 Kč
Datasheet
0.033 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333MKP275K

DigiKey Part Number
1572-1421-ND
Manufacturer
Manufacturer Product Number
333MKP275K
Description
CAP FILM 0.033UF 10% 310VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.366" (9.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AE333K310AKEMET0399-F861AE333K310A-ND3,97320 KčParametric Equivalent
F861AE333K310CKEMET0399-F861AE333K310C-ND3,85776 KčParametric Equivalent
F861AE333K310LKEMET0399-F861AE333K310LTR-ND4,25713 KčParametric Equivalent
F861AE333K310RKEMET0399-F861AE333K310RTB-ND4,36989 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,75600 Kč87,56 Kč
506,65220 Kč332,61 Kč
1006,00540 Kč600,54 Kč
5004,91648 Kč2 458,24 Kč
1 0004,58008 Kč4 580,08 Kč
2 5004,22505 Kč10 562,63 Kč
5 0004,01100 Kč20 055,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč