229LMB016M2ED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,46170 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,48595 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 175
Unit Price: 5,95000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,70536 Kč
Datasheet
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37.6787mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

229LMB016M2ED

DigiKey Part Number
229LMB016M2ED-ND
Manufacturer
Manufacturer Product Number
229LMB016M2ED
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37.6787mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
37.6787mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.2 A @ 120 Hz
Ripple Current @ High Frequency
4 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00064,34459 Kč193 033,77 Kč
Unit Price without VAT:64,34459 Kč
Unit Price with VAT:77,85695 Kč