
228TTA050M | |
|---|---|
DigiKey Part Number | 1572-1115-ND |
Manufacturer | |
Manufacturer Product Number | 228TTA050M |
Description | CAP ALUM 2200UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 120.6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120.6mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.93 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4704 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.614" L (16.00mm x 41.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 89,57700 Kč | 895,77 Kč |
| 50 | 73,26620 Kč | 3 663,31 Kč |
| 100 | 68,12800 Kč | 6 812,80 Kč |
| 500 | 59,30718 Kč | 29 653,59 Kč |
| 1 000 | 56,53439 Kč | 56 534,39 Kč |
| 2 500 | 53,57833 Kč | 133 945,83 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

