Direct

228CKS050MQW | |
|---|---|
DigiKey Part Number | 228CKS050MQW-ND |
Manufacturer | |
Manufacturer Product Number | 228CKS050MQW |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 106mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.248 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 106mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228CKE050MQW | CORNELL DUBILIER KNOWLES | 43 945 | 1572-1107-ND | 60,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 50 | 20,36380 Kč | 1 018,19 Kč |
| 100 | 18,82680 Kč | 1 882,68 Kč |
| 500 | 16,22516 Kč | 8 112,58 Kč |
| 1 000 | 15,42009 Kč | 15 420,09 Kč |
| 2 500 | 14,56984 Kč | 36 424,60 Kč |
| 5 000 | 14,05707 Kč | 70 285,35 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


