
227XMPL6R3MG19 | |
|---|---|
DigiKey Part Number | 1572-227XMPL6R3MG19TR-ND - Tape & Reel (TR) 1572-227XMPL6R3MG19CT-ND - Cut Tape (CT) 1572-227XMPL6R3MG19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227XMPL6R3MG19 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 Kč | 47,23 Kč |
| 10 | 31,20900 Kč | 312,09 Kč |
| 50 | 24,49700 Kč | 1 224,85 Kč |
| 100 | 22,37690 Kč | 2 237,69 Kč |
| 500 | 18,73414 Kč | 9 367,07 Kč |
| 1 000 | 17,58752 Kč | 17 587,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,39324 Kč | 46 876,34 Kč |
| Unit Price without VAT: | 47,23000 Kč |
|---|---|
| Unit Price with VAT: | 57,14830 Kč |

