
227XMPL004MG19H | |
|---|---|
DigiKey Part Number | 1572-227XMPL004MG19HTR-ND - Tape & Reel (TR) 1572-227XMPL004MG19HCT-ND - Cut Tape (CT) 1572-227XMPL004MG19HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227XMPL004MG19H |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 50 | 20,08240 Kč | 1 004,12 Kč |
| 100 | 18,26620 Kč | 1 826,62 Kč |
| 500 | 15,14376 Kč | 7 571,88 Kč |
| 1 000 | 14,16063 Kč | 14 160,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,78688 Kč | 44 754,08 Kč |
| 7 000 | 12,20329 Kč | 85 423,03 Kč |
| 10 500 | 11,90897 Kč | 125 044,18 Kč |
| 17 500 | 11,58117 Kč | 202 670,48 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

