220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227XMPL004MG19H

DigiKey Part Number
1572-227XMPL004MG19HTR-ND - Tape & Reel (TR)
1572-227XMPL004MG19HCT-ND - Cut Tape (CT)
1572-227XMPL004MG19HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
227XMPL004MG19H
Description
CAP ALUM POLY 220UF 20% 4V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
Decoupling
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,82800 Kč258,28 Kč
5020,08240 Kč1 004,12 Kč
10018,26620 Kč1 826,62 Kč
50015,14376 Kč7 571,88 Kč
1 00014,16063 Kč14 160,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50012,78688 Kč44 754,08 Kč
7 00012,20329 Kč85 423,03 Kč
10 50011,90897 Kč125 044,18 Kč
17 50011,58117 Kč202 670,48 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč