
227KXM050M | |
|---|---|
DigiKey Part Number | 1572-1402-ND |
Manufacturer | |
Manufacturer Product Number | 227KXM050M |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 753.6mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 753.6mOhm @ 120Hz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 568 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.136 A @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 50 | 9,27280 Kč | 463,64 Kč |
| 200 | 7,52990 Kč | 1 505,98 Kč |
| 600 | 6,53773 Kč | 3 922,64 Kč |
| 1 000 | 6,16648 Kč | 6 166,48 Kč |
| 2 600 | 5,59411 Kč | 14 544,69 Kč |
| 5 000 | 5,27877 Kč | 26 393,85 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

