
227AXZ050M | |
|---|---|
DigiKey Part Number | 1572-1398-2-ND - Tape & Reel (TR) 1572-1398-1-ND - Cut Tape (CT) 1572-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227AXZ050M |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.055Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.055Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 50 | 17,77700 Kč | 888,85 Kč |
| 100 | 16,13700 Kč | 1 613,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,31190 Kč | 6 655,95 Kč |
| 1 000 | 12,42242 Kč | 12 422,42 Kč |
| 1 500 | 11,97376 Kč | 17 960,64 Kč |
| 2 500 | 11,47356 Kč | 28 683,90 Kč |
| 3 500 | 11,17957 Kč | 39 128,50 Kč |
| 5 000 | 10,89561 Kč | 54 478,05 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

