22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226XMPL025MG19

DigiKey Part Number
1572-226XMPL025MG19TR-ND - Tape & Reel (TR)
1572-226XMPL025MG19CT-ND - Cut Tape (CT)
1572-226XMPL025MG19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
226XMPL025MG19
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm
Manufacturer
Cornell Dubilier Knowles
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Decoupling
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
2917 (7343 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1063,01500 Kč630,15 Kč
5050,81520 Kč2 540,76 Kč
10046,97040 Kč4 697,04 Kč
50040,35984 Kč20 179,92 Kč
1 00038,28103 Kč38 281,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50035,37881 Kč123 825,84 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč