476XMPL020MG19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226XMPL025MG19

DigiKey Part Number
1572-226XMPL025MG19TR-ND - Tape & Reel (TR)
1572-226XMPL025MG19CT-ND - Cut Tape (CT)
1572-226XMPL025MG19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
226XMPL025MG19
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Decoupling
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,50000 Kč95,50 Kč
1065,39300 Kč653,93 Kč
5052,90540 Kč2 645,27 Kč
10048,97320 Kč4 897,32 Kč
50042,21288 Kč21 106,44 Kč
1 00040,08775 Kč40 087,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50037,66159 Kč131 815,57 Kč
Manufacturers Standard Package
Unit Price without VAT:95,50000 Kč
Unit Price with VAT:115,55500 Kč