22 µF 500 V Aluminum Electrolytic Capacitors Axial, Can 18.8394Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226TTA500AQW

DigiKey Part Number
1572-1395-ND
Manufacturer
Manufacturer Product Number
226TTA500AQW
Description
CAP ALUM 22UF 20% 500V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 500 V Aluminum Electrolytic Capacitors Axial, Can 18.8394Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
175.95 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.630" Dia x 1.260" L (16.00mm x 32.00mm)
Voltage - Rated
500 V
Mounting Type
ESR (Equivalent Series Resistance)
18.8394Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,34000 Kč133,34 Kč
1097,87200 Kč978,72 Kč
5083,75260 Kč4 187,63 Kč
10079,38080 Kč7 938,08 Kč
50071,98198 Kč35 990,99 Kč
1 00069,69005 Kč69 690,05 Kč
2 50067,26818 Kč168 170,45 Kč
Manufacturers Standard Package
Unit Price without VAT:133,34000 Kč
Unit Price with VAT:161,34140 Kč