226AXZ050M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 6 495
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10 788
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 800 000
Unit Price: 3,75444 Kč
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.043Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226AXZ050M

DigiKey Part Number
1572-226AXZ050MTR-ND - Tape & Reel (TR)
1572-226AXZ050MCT-ND - Cut Tape (CT)
1572-226AXZ050MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
226AXZ050M
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.043Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
9.043Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
82.5 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 100 kHz
Impedance
880 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,53948 Kč50 789,60 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč