
224MKP275KB | |
|---|---|
DigiKey Part Number | 1572-1368-ND |
Manufacturer | |
Manufacturer Product Number | 224MKP275KB |
Description | CAP FILM 0.22UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.465" (11.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 50 | 8,26480 Kč | 413,24 Kč |
| 100 | 7,49630 Kč | 749,63 Kč |
| 500 | 6,20322 Kč | 3 101,61 Kč |
| 1 000 | 5,80343 Kč | 5 803,43 Kč |
| 2 500 | 5,38120 Kč | 13 453,00 Kč |
| 5 000 | 5,12679 Kč | 25 633,95 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


