180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

187AVG063MGBJ

DigiKey Part Number
1572-1351-ND
Manufacturer
Manufacturer Product Number
187AVG063MGBJ
Description
CAP ALUM POLY 180UF 20% 63V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
187AVG063MGBJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
127.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1057,91200 Kč579,12 Kč
5046,54420 Kč2 327,21 Kč
20039,97390 Kč7 994,78 Kč
60036,24675 Kč21 748,05 Kč
1 00034,85353 Kč34 853,53 Kč
2 60032,70899 Kč85 043,37 Kč
5 00031,52841 Kč157 642,05 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč