167683J100A-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,84349 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,80063 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,80063 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,54394 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,54394 Kč
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 2,66966 Kč
Datasheet

Similar


TDK
In Stock: 5 275
Unit Price: 6,09000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet
0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167683J100A-F

DigiKey Part Number
167683J100A-F-ND
Manufacturer
Manufacturer Product Number
167683J100A-F
Description
CAP FILM 0.068UF 5% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167683J100A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00013,44383 Kč40 331,49 Kč
Unit Price without VAT:13,44383 Kč
Unit Price with VAT:16,26703 Kč