AVG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127AVG050MFBJ

DigiKey Part Number
1572-1332-ND
Manufacturer
Manufacturer Product Number
127AVG050MFBJ
Description
CAP ALUM POLY 120UF 20% 50V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
127AVG050MFBJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
112.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 311
Factory Stock: 6 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,28000 Kč67,28 Kč
1045,13900 Kč451,39 Kč
5035,96920 Kč1 798,46 Kč
10033,07600 Kč3 307,60 Kč
50028,10592 Kč14 052,96 Kč
1 00026,54242 Kč26 542,42 Kč
2 50024,87502 Kč62 187,55 Kč
5 00023,96387 Kč119 819,35 Kč
Manufacturers Standard Package
Unit Price without VAT:67,28000 Kč
Unit Price with VAT:81,40880 Kč