
126AVG160MGBJ | |
|---|---|
DigiKey Part Number | 126AVG160MGBJ-ND |
Manufacturer | |
Manufacturer Product Number | 126AVG160MGBJ |
Description | CAP ALUM POLY 12UF 20% 160V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 µF 160 V Aluminum - Polymer Capacitors Radial, Can 130mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 126AVG160MGBJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,88000 Kč | 93,88 Kč |
| 10 | 64,13900 Kč | 641,39 Kč |
| 50 | 51,83360 Kč | 2 591,68 Kč |
| 200 | 44,72810 Kč | 8 945,62 Kč |
| 600 | 40,69667 Kč | 24 418,00 Kč |
| 1 000 | 38,60233 Kč | 38 602,33 Kč |
| 2 600 | 36,87150 Kč | 95 865,90 Kč |
| 5 000 | 36,70341 Kč | 183 517,05 Kč |
| Unit Price without VAT: | 93,88000 Kč |
|---|---|
| Unit Price with VAT: | 113,59480 Kč |


