
125565-05 | |
|---|---|
DigiKey Part Number | 125565-05-ND |
Manufacturer | |
Manufacturer Product Number | 125565-05 |
Description | MNT BRACKET FOR ROUND CAN TYPES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.000" Dia (50.8mm) | |
Specifications | Screw Clamp Type Bracket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,56000 Kč | 533,56 Kč |
| 10 | 402,49000 Kč | 4 024,90 Kč |
| 50 | 348,56260 Kč | 17 428,13 Kč |
| 100 | 331,60670 Kč | 33 160,67 Kč |
| 500 | 303,84946 Kč | 151 924,73 Kč |
| Unit Price without VAT: | 533,56000 Kč |
|---|---|
| Unit Price with VAT: | 645,60760 Kč |


