1000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 331.6mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108TTA016M

DigiKey Part Number
1572-1062-ND
Manufacturer
Manufacturer Product Number
108TTA016M
Description
CAP ALUM 1000UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 331.6mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
331.6mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
966 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 1.024" L (10.00mm x 26.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1033,97500 Kč339,75 Kč
5026,71360 Kč1 335,68 Kč
20022,51510 Kč4 503,02 Kč
60020,13008 Kč12 078,05 Kč
1 00019,23816 Kč19 238,16 Kč
2 60017,86470 Kč46 448,22 Kč
5 00017,10841 Kč85 542,05 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč