
107XMPL6R3MG19 | |
|---|---|
DigiKey Part Number | 1572-107XMPL6R3MG19TR-ND - Tape & Reel (TR) 1572-107XMPL6R3MG19CT-ND - Cut Tape (CT) 1572-107XMPL6R3MG19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107XMPL6R3MG19 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 50 | 20,20420 Kč | 1 010,21 Kč |
| 100 | 18,37950 Kč | 1 837,95 Kč |
| 500 | 15,24118 Kč | 7 620,59 Kč |
| 1 000 | 14,25323 Kč | 14 253,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,87249 Kč | 45 053,72 Kč |
| 7 000 | 12,28605 Kč | 86 002,35 Kč |
| 10 500 | 11,99036 Kč | 125 898,78 Kč |
| 17 500 | 11,66084 Kč | 204 064,70 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

