
107TTA050M | |
|---|---|
DigiKey Part Number | 1572-1050-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA050M |
Description | CAP ALUM 100UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.9894Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.9894Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 336.6 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč |
| 10 | 22,32500 Kč | 223,25 Kč |
| 50 | 17,28560 Kč | 864,28 Kč |
| 200 | 14,37175 Kč | 2 874,35 Kč |
| 600 | 12,71490 Kč | 7 628,94 Kč |
| 1 000 | 12,09557 Kč | 12 095,57 Kč |
| 2 600 | 11,14129 Kč | 28 967,35 Kč |
| 5 000 | 10,61568 Kč | 53 078,40 Kč |
| Unit Price without VAT: | 34,33000 Kč |
|---|---|
| Unit Price with VAT: | 41,53930 Kč |

