
107SML035M | |
|---|---|
DigiKey Part Number | 1572-1046-2-ND - Tape & Reel (TR) 1572-1046-1-ND - Cut Tape (CT) 1572-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107SML035M |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.321Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 2.321Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 50 | 5,21180 Kč | 260,59 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 500 | 3,73428 Kč | 1 867,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,41448 Kč | 3 414,48 Kč |
| 2 000 | 3,06424 Kč | 6 128,48 Kč |
| 3 000 | 2,93230 Kč | 8 796,90 Kč |
| 5 000 | 2,78526 Kč | 13 926,30 Kč |
| 7 000 | 2,78334 Kč | 19 483,38 Kč |
| 10 000 | 2,43396 Kč | 24 339,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

