
107SML016M | |
|---|---|
DigiKey Part Number | 1572-1307-2-ND - Tape & Reel (TR) 1572-1307-1-ND - Cut Tape (CT) 1572-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107SML016M |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.316Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 3.316Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 103 mA @ 120 Hz | |
Ripple Current @ High Frequency | 154.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,22100 Kč | 62,21 Kč |
| 50 | 4,60220 Kč | 230,11 Kč |
| 100 | 4,08420 Kč | 408,42 Kč |
| 500 | 3,19248 Kč | 1 596,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,91055 Kč | 2 910,55 Kč |
| 2 000 | 2,67638 Kč | 5 352,76 Kč |
| 3 000 | 2,55803 Kč | 7 674,09 Kč |
| 5 000 | 2,42610 Kč | 12 130,50 Kč |
| 7 000 | 2,34852 Kč | 16 439,64 Kč |
| 10 000 | 2,27360 Kč | 22 736,00 Kč |
| 12 000 | 2,23795 Kč | 26 855,40 Kč |
| 24 000 | 2,11731 Kč | 50 815,44 Kč |
| 25 000 | 2,11089 Kč | 52 772,25 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

