
107AXZ016M | |
|---|---|
DigiKey Part Number | 1572-107AXZ016MTR-ND - Tape & Reel (TR) 1572-107AXZ016MCT-ND - Cut Tape (CT) 1572-107AXZ016MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107AXZ016M |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.65Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.65Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C101AP | Panasonic Industry | 22 152 | PCE4400CT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 50 | 5,35440 Kč | 267,72 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 500 | 3,73890 Kč | 1 869,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,41574 Kč | 3 415,74 Kč |
| 2 000 | 3,14687 Kč | 6 293,74 Kč |
| 3 000 | 3,01118 Kč | 9 033,54 Kč |
| 5 000 | 2,85980 Kč | 14 299,00 Kč |
| 7 000 | 2,77081 Kč | 19 395,67 Kč |
| 10 000 | 2,68480 Kč | 26 848,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

