
106XMPL016MG19 | |
|---|---|
DigiKey Part Number | 1572-106XMPL016MG19TR-ND - Tape & Reel (TR) 1572-106XMPL016MG19CT-ND - Cut Tape (CT) 1572-106XMPL016MG19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 106XMPL016MG19 |
Description | CAP ALUM POLY 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 50 | 20,16220 Kč | 1 008,11 Kč |
| 100 | 18,34180 Kč | 1 834,18 Kč |
| 500 | 15,20886 Kč | 7 604,43 Kč |
| 1 000 | 14,22237 Kč | 14 222,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,84394 Kč | 44 953,79 Kč |
| 7 000 | 12,25848 Kč | 85 809,36 Kč |
| 10 500 | 11,96324 Kč | 125 614,02 Kč |
| 17 500 | 11,63426 Kč | 203 599,55 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

