PHC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106PHC400K

DigiKey Part Number
1572-1034-ND
Manufacturer
Manufacturer Product Number
106PHC400K
Description
CAP FILM 10UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
6.3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.063" Dia x 2.165" L (27.00mm x 55.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 508
Factory Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,58000 Kč221,58 Kč
10169,02800 Kč1 690,28 Kč
50148,05140 Kč7 402,57 Kč
144138,61854 Kč19 961,07 Kč
576129,81752 Kč74 774,89 Kč
1 008127,12590 Kč128 142,91 Kč
Manufacturers Standard Package
Unit Price without VAT:221,58000 Kč
Unit Price with VAT:268,11180 Kč