10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 23.21Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106BPA050M

DigiKey Part Number
106BPA050M-ND
Manufacturer
Manufacturer Product Number
106BPA050M
Description
CAP ALUM 10UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 23.21Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
23.21Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
115.6 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.236" Dia x 0.630" L (6.00mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 478
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1020,32600 Kč203,26 Kč
5016,14320 Kč807,16 Kč
10014,85400 Kč1 485,40 Kč
50012,67608 Kč6 338,04 Kč
1 00012,00183 Kč12 001,83 Kč
2 50011,29004 Kč28 225,10 Kč
5 00010,86084 Kč54 304,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč