
105MKP275K | |
|---|---|
DigiKey Part Number | 1572-1017-ND |
Manufacturer | |
Manufacturer Product Number | 105MKP275K |
Description | CAP FILM 1UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.315" W (31.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.681" (17.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 50 | 24,13520 Kč | 1 206,76 Kč |
| 100 | 22,38600 Kč | 2 238,60 Kč |
| 500 | 19,42692 Kč | 9 713,46 Kč |
| 1 000 | 18,51121 Kč | 18 511,21 Kč |
| 2 500 | 17,54416 Kč | 43 860,40 Kč |
| 5 000 | 16,96092 Kč | 84 804,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


