
104MMR250K | |
|---|---|
DigiKey Part Number | 1572-1186-ND |
Manufacturer | |
Manufacturer Product Number | 104MMR250K |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C3104J000 | TDK | 9 780 | 495-1197-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 50 | 4,81280 Kč | 240,64 Kč |
| 100 | 4,31300 Kč | 431,30 Kč |
| 500 | 3,47432 Kč | 1 737,16 Kč |
| 1 000 | 3,21521 Kč | 3 215,21 Kč |
| 2 500 | 2,94165 Kč | 7 354,12 Kč |
| 5 000 | 2,77686 Kč | 13 884,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

