
104MKP275KG5 | |
|---|---|
DigiKey Part Number | 104MKP275KG5-ND |
Manufacturer | |
Manufacturer Product Number | 104MKP275KG5 |
Description | CAP FILM 0.1UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,44740 Kč | 444,74 Kč |
| 500 | 3,58772 Kč | 1 793,86 Kč |
| 1 000 | 3,32209 Kč | 3 322,09 Kč |
| 2 500 | 3,04194 Kč | 7 604,85 Kč |
| 5 000 | 2,87307 Kč | 14 365,35 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

