104M06QC22 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2 029
Unit Price: 250,72000 Kč
Datasheet
EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.1µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.1µF Radial
What are EMI Filters?

104M06QC22

DigiKey Part Number
338-2579-ND
Manufacturer
Manufacturer Product Number
104M06QC22
Description
FILTER 22 OHMS/0.1UF TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.1µF Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 0.1µF
ESD Protection
No
Operating Temperature
-55°C ~ 85°C
Applications
General Purpose
Voltage - Rated
600V
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.079" L x 0.390" W (27.40mm x 9.90mm)
Height
0.657" (16.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 000209,91932 Kč1 049 596,60 Kč
Unit Price without VAT:209,91932 Kč
Unit Price with VAT:254,00238 Kč