


104M06QC150 | |
|---|---|
DigiKey Part Number | 338-2582-ND |
Manufacturer | |
Manufacturer Product Number | 104M06QC150 |
Description | FILTER RC 150 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 150Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
Category | Values R = 150Ohms, C = 0.1µF |
Manufacturer Cornell Dubilier Knowles | ESD Protection No |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 600V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 1.079" L x 0.390" W (27.40mm x 9.90mm) |
Number of Channels 1 | Height 0.657" (16.70mm) |
Resistance - Channel (Ohms) 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| 10 | 598,65700 Kč | 5 986,57 Kč |
| 50 | 546,13880 Kč | 27 306,94 Kč |
| 250 | 512,66656 Kč | 128 166,64 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |


