
103MMR400K | |
|---|---|
DigiKey Part Number | 1572-1184-ND |
Manufacturer | |
Manufacturer Product Number | 103MMR400K |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 103MMR400K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.177" W (10.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 50 | 4,21640 Kč | 210,82 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 500 | 3,01574 Kč | 1 507,87 Kč |
| 1 000 | 2,78286 Kč | 2 782,86 Kč |
| 2 500 | 2,53732 Kč | 6 343,30 Kč |
| 5 000 | 2,38932 Kč | 11 946,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

