
103MKP275KE | |
|---|---|
DigiKey Part Number | 1572-1254-ND |
Manufacturer | |
Manufacturer Product Number | 103MKP275KE |
Description | CAP FILM 10000PF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 103MKP275KE Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.327" (8.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 50 | 6,46740 Kč | 323,37 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,44234 Kč | 4 442,34 Kč |
| 2 500 | 4,09511 Kč | 10 237,77 Kč |
| 5 000 | 3,88581 Kč | 19 429,05 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


