
COOLMAG SA 20- 2kg Pack | |
|---|---|
DigiKey Part Number | 4846-COOLMAGSA20-2kgPack-ND |
Manufacturer | |
Manufacturer Product Number | COOLMAG SA 20- 2kg Pack |
Description | 2K Pack : 1kg Resin+1kg Hardene |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 1 kg Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolmag TC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | 1 kg Can | |
Usable Temperature Range | -129.2°F ~ 300.2°F (-54°C ~ 149°C) | |
Color | White | |
Thermal Conductivity | 2.0W/m-K | |
Features | Low Outgassing (ASTM E595), Odorless | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | Room Temperature |


