Thermal Silicone Compound, 2 Part 5 kg Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COOLMAG SA 20 - 10kg PACK

DigiKey Part Number
4846-COOLMAGSA20-10kgPACK-ND
Manufacturer
Manufacturer Product Number
COOLMAG SA 20 - 10kg PACK
Description
2K Pack : 5kg Resin+5kg Hardene
Customer Reference
Detailed Description
Thermal Silicone Compound, 2 Part 5 kg Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolmag TC
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone Compound, 2 Part
Size / Dimension
5 kg Container
Usable Temperature Range
-129.2°F ~ 300.2°F (-54°C ~ 149°C)
Color
White
Thermal Conductivity
2.0W/m-K
Features
Low Outgassing (ASTM E595), Odorless
Shelf Life
6 Months
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Coolmag TC
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 518,75000 Kč7 518,75 Kč
Unit Price without VAT:7 518,75000 Kč
Unit Price with VAT:9 097,68750 Kč