Thermal Silicone Compound, 2 Part 1 kg Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COOLMAG 32 - 2kg PACK

DigiKey Part Number
4846-COOLMAG32-2kgPACK-ND
Manufacturer
Manufacturer Product Number
COOLMAG 32 - 2kg PACK
Description
2K Pack : 1kg Resin+1kg Hardene
Customer Reference
Detailed Description
Thermal Silicone Compound, 2 Part 1 kg Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolmag TC
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound, 2 Part
Size / Dimension
1 kg Can
Usable Temperature Range
-129.2°F ~ 300.2°F (-54°C ~ 149°C)
Color
Cream
Thermal Conductivity
1.8W/m-K
Features
Low Outgassing (ASTM E595), Odorless
Shelf Life
6 Months
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Coolmag TC
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 582,83000 Kč1 582,83 Kč
Unit Price without VAT:1 582,83000 Kč
Unit Price with VAT:1 915,22430 Kč