
CS9463010BM | |
|---|---|
DigiKey Part Number | 4165-CS9463010BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9463010BM |
Description | 30X30X10MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.8°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 $ | 2,51 $ |
| 50 | 1,76000 $ | 88,00 $ |
| 100 | 1,75000 $ | 175,00 $ |
| 250 | 1,72000 $ | 430,00 $ |
| 500 | 1,69000 $ | 845,00 $ |
| 2 500 | 1,66000 $ | 4 150,00 $ |
| 5 001 | 1,63000 $ | 8 151,63 $ |
| 10 000 | 1,60000 $ | 16 000,00 $ |
| Unit Price without VAT: | 2,51000 $ |
|---|---|
| Unit Price with VAT: | 3,03710 $ |


