
CS86717095B1 | |
|---|---|
DigiKey Part Number | 4165-CS86717095B1-ND |
Manufacturer | |
Manufacturer Product Number | CS86717095B1 |
Description | 17X17 95MM WITH INTERFACE MATERI |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.87°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 50 | 47,87540 Kč | 2 393,77 Kč |
| 100 | 47,24550 Kč | 4 724,55 Kč |
| 250 | 46,61556 Kč | 11 653,89 Kč |
| 500 | 45,98562 Kč | 22 992,81 Kč |
| 1 000 | 45,14570 Kč | 45 145,70 Kč |
| 2 500 | 44,51576 Kč | 111 289,40 Kč |
| 5 001 | 43,88582 Kč | 219 472,99 Kč |
| 10 000 | 43,25588 Kč | 432 558,80 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |


