



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT232BL | |
Includes | Driver CD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 547,83000 Kč | 547,83 Kč |
Unit Price without VAT: | 547,83000 Kč |
---|---|
Unit Price with VAT: | 662,87430 Kč |
