USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to C Male 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to C Male 0.50' (152.4mm) Unshielded
USB3-AFCM015B
USB3-AFCM015B

USB3-AFCM015B

DigiKey Part Number
2671-USB3-AFCM015B-ND
Manufacturer
Manufacturer Product Number
USB3-AFCM015B
Description
USB 3.2 Gen 1 Type-C Male to Typ
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to C Male 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer
Length
0.50' (152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1226,36000 Kč226,36 Kč
Unit Price without VAT:226,36000 Kč
Unit Price with VAT:273,89560 Kč