



USB2-4COMI-SI-TB | |
|---|---|
DigiKey Part Number | 2671-USB2-4COMI-SI-TB-ND |
Manufacturer | |
Manufacturer Product Number | USB2-4COMI-SI-TB |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB2-4COMI-SI-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block (4) | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator, Surge Protection | |
Utilized IC / Part | FT4232H | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 078,01000 Kč | 7 078,01 Kč |
| Unit Price without VAT: | 7 078,01000 Kč |
|---|---|
| Unit Price with VAT: | 8 564,39210 Kč |





