



USB-COMI | |
|---|---|
DigiKey Part Number | 2671-USB-COMI-ND |
Manufacturer | SerialGear |
Manufacturer Product Number | USB-COMI |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer SerialGear | Interface RS-422, RS-485 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT231XQ-R, MAX3089E |
Type USB to Serial | Includes USB - A 2.0 Male to USB - B 2.0 Male Cable |
Convert From (Adapter End) USB - B 2.0 Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,74000 Kč | 1 436,74 Kč |
| Unit Price without VAT: | 1 436,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,45540 Kč |





