



USB-4X232FTDI | |
|---|---|
DigiKey Part Number | 2671-USB-4X232FTDI-ND |
Manufacturer | |
Manufacturer Product Number | USB-4X232FTDI |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB-4X232FTDI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | FT4232H, ZT232E | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 238,18000 Kč | 2 238,18 Kč |
| Unit Price without VAT: | 2 238,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 708,19780 Kč |


