



USB-2CAN-M | |
|---|---|
DigiKey Part Number | 2671-USB-2CAN-M-ND |
Manufacturer | |
Manufacturer Product Number | USB-2CAN-M |
Description | 2-PORT USB TO CAN BUS ADAPTER D |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | USB-2CAN-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2), Terminal Block (2) | |
Interface | CAN, USB | |
Features | ESD Protecting, LED Indicator, Surge Protection | |
Utilized IC / Part | - | |
Includes | Mounting Hardware, USB - A 2.0 Male to USB - B 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 194,84000 Kč | 4 194,84 Kč |
| Unit Price without VAT: | 4 194,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 075,75640 Kč |




